Diodes Inc. BC817-25-7-F

Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
$ 0.059
Production

价格与库存

数据表和文档

下载 Diodes Inc. BC817-25-7-F 的数据表和制造商文档。

TME

Datasheet7 页9 年前

Components Direct

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

库存历史记录

3 个月趋势:
-10.96%

CAD 模型

从我们值得信赖的合作伙伴处下载 Diodes Inc. BC817-25-7-F 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
SnapEDA
封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.059
$ 0.044
$ 0.044
Stock
646,384
37,086,878
37,086,878
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
100
160
160
Power Dissipation
350 mW
300 mW
300 mW

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-16-7-F
BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBCW66G
BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount

描述

由其分销商提供的 Diodes Inc. BC817-25-7-F 的描述。

Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
BC817 Series 45 V 800 mA NPN Surface Mount Small Signal Transistor - SOT23-3
General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC817-25-7-F
Trans GP BJT NPN 45V 0.5A 350mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT NPN BIPOLAR
TRANS, NPN, 45V, 0.5A, 0.31W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 310mW; DC Collector Current: 500mA; DC Current Gain hFE: 160hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BC817 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

制造商别名

Diodes Inc. 在全球拥有多个品牌,分销商可将其用作替代名称。Diodes Inc. 也可称为以下名称:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated