Infineon CY7C199CN-15VXC

Obsolete Volatile ROHS3Compliant Parallel SRAM Memory 0C~70C TA 4.5V~5.5V 256Kb 32K x 8 15ns
$ 1.14
Obsolete

价格与库存

数据表和文档

下载 Infineon CY7C199CN-15VXC 的数据表和制造商文档。

IHS

Datasheet19 页22 年前
Datasheet17 页22 年前

DigiKey

SHENGYU ELECTRONICS

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 1.14
$ 1.2
$ 1.2
Stock
73,929
88,166
88,166
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
-
-
Address Bus Width
15 b
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)

相关零件

71256SA Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28
Alliance MemoryAS7C256A-15JCN
AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
Alliance MemoryAS7C256A-15JCNTR
AS7C256A Series 256 kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
71256SA Series 256 Kb (32 K x 8) 5 V 10 ns SMT Static RAM - SOJ-28
Alliance MemoryAS7C256A-15JIN
AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
5.0V 32K x 8 Asynchronous Static Ram

描述

由其分销商提供的 Infineon CY7C199CN-15VXC 的描述。

Obsolete Volatile ROHS3Compliant Parallel SRAM Memory 0C~70C TA 4.5V~5.5V 256Kb 32K x 8 15ns
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin Molded SOJ
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 15 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

制造商别名

Infineon 在全球拥有多个品牌,分销商可将其用作替代名称。Infineon 也可称为以下名称:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

零件编号别名

该零件可能有以下备用零件编号:

  • CY7C199CN15VXC