Infineon CY7C1570V18-375BZXC

e1 Surface Mount CY7C1570 Tray ic memory 375MHz 450ps 72Mb 1.8V
Obsolete

数据表和文档

下载 Infineon CY7C1570V18-375BZXC 的数据表和制造商文档。

IHS

Datasheet32 页22 年前

SHENGYU ELECTRONICS

备用零件

Price @ 1000
$ 125.68
Stock
2,469
25,109
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
165
-
Memory Type
DDR, RAM, SRAM
-
Density
72 Mb
-
Address Bus Width
20 b
-
Access Time
450 ps
450 ps
Frequency
375 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

供应链

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

描述

由其分销商提供的 Infineon CY7C1570V18-375BZXC 的描述。

e1 Surface Mount CY7C1570 Tray ic memory 375MHz 450ps 72Mb 1.8V
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

制造商别名

Infineon 在全球拥有多个品牌,分销商可将其用作替代名称。Infineon 也可称为以下名称:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA