Infineon CY7C1021CV33-12VXIT

e4 Surface Mount CY7C1021 Tape & Reel (TR) ic memory 12GHz 12ns 28.575mm 85mA
Obsolete

价格与库存

数据表和文档

下载 Infineon CY7C1021CV33-12VXIT 的数据表和制造商文档。

IHS

Datasheet14 页29 年前

备用零件

Price @ 1000
$ 1.4
$ 1.4
Stock
3,021
181,986
181,986
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
44
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

供应链

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2007-08-05
LTD Date2007-11-05

描述

由其分销商提供的 Infineon CY7C1021CV33-12VXIT 的描述。

e4 Surface Mount CY7C1021 Tape & Reel (TR) ic memory 12GHz 12ns 28.575mm 85mA
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin SOJ T/R
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 12 ns PDSO44

制造商别名

Infineon 在全球拥有多个品牌,分销商可将其用作替代名称。Infineon 也可称为以下名称:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

零件编号别名

该零件可能有以下备用零件编号:

  • CY7C1021CV3312VXIT