Cornell Dubilier MC12CD070D-F

Cap Mica 7PF 0.5PF 500V 1210
$ 1.451
Production

价格与库存

数据表和文档

下载 Cornell Dubilier MC12CD070D-F 的数据表和制造商文档。

IHS

Datasheet10 页3 年前

Electro Sonic

Newark

Sager Electronics

Master Electronics

备用零件

Price @ 1000
$ 1.451
$ 3.4
Stock
1,880
2,010
Authorized Distributors
4
4
Capacitance
7 pF
7 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

供应链

Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

Cornell DubilierMC12CF070D-F
Cap Mica 7pF 1000V 0.5pF (3.2 X 2.5 X 2mm) SMD 125C Bulk
Cornell DubilierMCM01-009F6R8D-F
Nonstandard SMD MICA CAPACITOR MCM01 1kV 6.8pF ±0.5pF 70ppm/C
Cornell DubilierMIN02-002C070D-F
Mica Capacitor, Multilayer, Mica, 300V, 7.1429% +Tol, 7.1429% -Tol, 0.000007uF, 2221
Cornell DubilierMIN02-002CC070A-TF
Mica Capacitor, Mica, 300V, 14.2857% +Tol, 14.2857% -Tol, 0.000007uF, Surface Mount, 2221
Cornell DubilierMIN02-002CC070D-F
Mica Capacitor, Mica, 300V, 7.1429% +Tol, 7.1429% -Tol, 0.000007uF, Surface Mount, 2221
Cornell DubilierMIN02-002CC6R8D-F
Cap Mica 6.8pF 300V 0.5pF (7.92 X 10.16mm) 200C Medical Bulk

描述

由其分销商提供的 Cornell Dubilier MC12CD070D-F 的描述。

CAP MICA 7PF 0.5PF 500V 1210
Mica Capacitor, Multilayer, Mica, 500V, 7.14% +Tol, 7.14% -Tol, C, 100+/-100ppm/Cel TC, 0.000007uF, Surface Mount, 1210
Mica SMD Capacitors CHIP GREEN 1210
MICA CHIP500V | Cornell-Dubilier MC12CD070D-F
1210 (3225Metric) MC 500V 7pF ±0.5pF 100ppm/C
RF/MICROWAVE CAPACITOR, 7PF, 500V; Capacitance:7pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 0.5pF; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor