Cornell Dubilier CMR07F163JODM

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.016uF, Through Hole Mount
$ 69.78
Production

价格与库存

数据表和文档

下载 Cornell Dubilier CMR07F163JODM 的数据表和制造商文档。

Electro Sonic

Datasheet6 页4 年前

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

备用零件

Price @ 1000
$ 69.78
$ 33.22
Stock
2,837
1,582
Authorized Distributors
4
4
Capacitance
16 nF
16 nF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
5 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
22.9108 mm

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Cornell Dubilier CMR07F163JODM 的描述。

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.016uF, Through Hole Mount
Cap, mica,16000Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR07F163JODM
Capacitor, CMRMICA16000500 | Cornell-Dubilier CMR07F163JODM
High-Reliability, Mica Capacitors 16000µF 500V

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor