Cornell Dubilier CMR07F103JODR

Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 10.8mm (0.01%FR) 125C
$ 81.71
Production

数据表和文档

下载 Cornell Dubilier CMR07F103JODR 的数据表和制造商文档。

Electro Sonic

Datasheet6 页4 年前

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Arrow Electronics

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 81.71
$ 20.76
$ 20.76
Stock
28,739
16,698
16,698
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-PRF-39001
Not
Not
Height - Seated (Max)
-
22.606 mm
22.606 mm

供应链

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Cornell DubilierCD30FD103JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCD30FD103JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCDV30FF103JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount

描述

由其分销商提供的 Cornell Dubilier CMR07F103JODR 的描述。

Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 10.8mm (0.01%FR) 125C
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cap, mica,10000Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR07F103JODR
Capacitor, CMRMICA10000500 | Cornell-Dubilier CMR07F103JODR
Mica Capacitor, 10000pF, 500V, Radial
High-Reliability, Mica Capacitors 10000µF 500V
Mica Capacitors 10nF 500V 0.05
10nF ¡À5% 500V 20.3mm*8.6mm*22.6mm

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor