Cornell Dubilier CMR04F201JPDR

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 25.33
Production

数据表和文档

下载 Cornell Dubilier CMR04F201JPDR 的数据表和制造商文档。

Electro Sonic

Datasheet6 页4 年前

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

备用零件

Price @ 1000
$ 25.33
$ 13.18
$ 13.18
Stock
0
309
309
Authorized Distributors
4
5
5
Capacitance
200 pF
200 pF
200 pF
Mount
-
-
-
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
5 %
5 %
Temperature Coefficient
-
-
-
Military Standard
-
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-
-

供应链

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

描述

由其分销商提供的 Cornell Dubilier CMR04F201JPDR 的描述。

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Capacitor, CMRMICA200500 | Cornell-Dubilier CMR04F201JPDR
High-Reliability, Mica Capacitors 200µF 500V
Mica Capacitors 200pF 500V +/- 5% tol

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor