Cornell Dubilier 383LX683M050B102V

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount
$ 36.09
Production

数据表和文档

下载 Cornell Dubilier 383LX683M050B102V 的数据表和制造商文档。

Master Electronics

Datasheet11 页3 年前

Electro Sonic

Sager Electronics

备用零件

Price @ 1000
$ 36.09
$ 24.91
Stock
1
19
Authorized Distributors
2
3
Capacitance
68 mF
68 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
11 mΩ
9 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
10.4 A
12 A
Height - Seated (Max)
107.0102 mm
107.0102 mm

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Cornell Dubilier380LX683M025A082
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 68000muF ±20% 1.378Dia 35.00mm
PanasonicECE-T1EP683EA
Cap Aluminum 68000uF 25V 20% (35 X 80mm) Snap-In 0.013 Ohm 10430mA 3000h 85°C Bulk
Cornell Dubilier380LX683M016A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 68000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier382LX683M025A082
CAP ALUM 68000UF 20% 25V SNAP TH
United Chemi-ConESMH160VSN683MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF
United Chemi-ConEKMH100VSN683MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68000uF

描述

由其分销商提供的 Cornell Dubilier 383LX683M050B102V 的描述。

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In SNAPMOUNTS
CAP ALUM 68000UF 20% 50V SNAP

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor