Bourns CRT0402-BY-2490GLF

Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.149
Production

价格与库存

数据表和文档

下载 Bourns CRT0402-BY-2490GLF 的数据表和制造商文档。

Electro Sonic

Datasheet4 页6 年前

Farnell

库存历史记录

3 个月趋势:
-2.01%

备用零件

Price @ 1000
$ 0.149
$ 0.092
$ 0.092
Stock
108,602
106,709
106,709
Authorized Distributors
6
6
6
Resistance
249 Ω
249 Ω
249 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

供应链

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 Bourns CRT0402-BY-2490GLF 的描述。

Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 249 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
CRT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 249Ohm 0.063W 1/16W
RES, THIN FILM, 249R, 0.0625W, 0402
Res, Thin Film, 249R, 0.0625W, 0402; Resistance:249Ohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Crt Series Rohs Compliant: Yes |Bourns, Inc. CRT0402-BY-2490GLF

制造商别名

Bourns 在全球拥有多个品牌,分销商可将其用作替代名称。Bourns 也可称为以下名称:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

零件编号别名

该零件可能有以下备用零件编号:

  • CRT0402-BY2490GLF
  • CRT0402BY2490GLF