Bourns 4610X-102-684

Res Thick Film NET 680K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Obsolete

价格与库存

数据表和文档

下载 Bourns 4610X-102-684 的数据表和制造商文档。

IHS

Datasheet2 页19 年前

Electro Sonic

备用零件

Price @ 1000
$ 0.131
Stock
94
61
Authorized Distributors
0
6
Resistance
680 kΩ
680 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

描述

由其分销商提供的 Bourns 4610X-102-684 的描述。

Res Thick Film NET 680K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 680000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
5 ±2% 680kΩ 300mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
RES ARRAY 5 RES 680K OHM 10SIP
RES NET ISOLATED 680K OHM 10-SIP

制造商别名

Bourns 在全球拥有多个品牌,分销商可将其用作替代名称。Bourns 也可称为以下名称:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.