新增内容: 采用我们全新改版的体验,更快找到合适的零件

了解更多

Bourns 3360Y-1-203LF

Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
$ 2.205
Production

价格与库存

数据表和文档

下载 Bourns 3360Y-1-203LF 的数据表和制造商文档。

IHS

Datasheet2 页8 年前

Electro Sonic

Arrow Electronics

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 2.205
$ 2.76
Stock
9,419
4,142
Authorized Distributors
6
5
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
Panel
Case/Package
-
-
Termination
Pin
PCB
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

供应链

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

相关零件

Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP092N-QC15AR20K
Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s)
TT Electronics91AR20KLF
Trimmer, Cermet, 0.5W, 20000ohm, 250V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2LFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 20K EVU SERIES

描述

由其分销商提供的 Bourns 3360Y-1-203LF 的描述。

Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
±20% ±1000ppm/℃ 250mW 20kΩ Potentiometers, Variable Resistors ROHS
Top Adjustment HORIZONTAL ROHS3Compliant Conductive Plastic Potentiometer ±20% 310° 250mW 0.500 12.70mm
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 3360Y-1-203LF
20K¦¸ ¡À20% 250mW ¡À1000ppm/¡æ 6.7mm*17.4mm
POT 20K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole

制造商别名

Bourns 在全球拥有多个品牌,分销商可将其用作替代名称。Bourns 也可称为以下名称:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.