Analog Devices LTM2881IY-3#PBF

Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
$ 18.542
Production

价格与库存

数据表和文档

下载 Analog Devices LTM2881IY-3#PBF 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

Upverter

element14 APAC

Linear Technology

Newark

库存历史记录

3 个月趋势:
-100%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LTM2881IY-3#PBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 18.542
$ 21.47
$ 21.47
Stock
236,806
217,904
217,904
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices LTM2881IY-3#PBF 的评估工作包和参考设计。

相关零件

Analog DevicesLTM2883IY-3S#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2883CY-3S#PBF
Digital Isolator Logic 6-CH 10MHZ Automotive 32-Pin BGA Tray / DGTL ISO 2.5KV 6CH SPI 32BGA
Analog DevicesLTM2883IY-3I#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Texas InstrumentsTSU6712YFPRB
SP4T switch with impedance detection, micro-USB switch to support USB, UART, audio & video 25-DSBGA -40 to 85
Texas InstrumentsTUSB1211A1ZRQR
USB Transceiver 1TR 480Mbps 36-Pin BGA MICROSTAR JUNIOR T/R / IC TXRX USB 36BGA
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR

描述

由其分销商提供的 Analog Devices LTM2881IY-3#PBF 的描述。

Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
transceiver 20Mbps 1/1 BGA RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PBGA32
Complete Isolated RS485/RS422 μModule Transceiver + Power
IC, RS422/RS485 TRANSCEIVER, 3.6V, BGA32
20Mbps 2 BGA-32 15mm*11.25mm*3.42mm
Complete Iso RS485/RS422micron
DGTL ISO 2.5KV RS422/RS485 32BGA

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LTM2881IY-3 PBF
  • LTM2881IY-3-PBF
  • LTM2881IY-3PBF
  • LTM2881IY3#PBF
  • LTM2881IY3PBF