Analog Devices LTC3411EDD#TRPBF

Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, CMOS, PDSO10
$ 7.27
Production

价格与库存

数据表和文档

下载 Analog Devices LTC3411EDD#TRPBF 的数据表和制造商文档。

Linear Technology

Datasheet24 页17 年前
Technical Drawing1 页16 年前

Analog Devices

Component Distributors Inc.

库存历史记录

3 个月趋势:
-8.02%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LTC3411EDD#TRPBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 7.27
$ 6.639
$ 6.639
Stock
334,360
199,518
199,518
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
1.6 A
1.6 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.63 V
2.63 V
2.63 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
No
No

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices LTC3411EDD#TRPBF 的评估工作包和参考设计。

相关零件

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

描述

由其分销商提供的 Analog Devices LTC3411EDD#TRPBF 的描述。

Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, CMOS, PDSO10
DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C; Available until stocks are exhausted
Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin DFN EP T/R / IC REG BCK BOOST ADJ 1.25A 10DFN
LTC3411 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 5days ago) DC to DC switching regulator 3.3V 3mm 1.25A 1MHz

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LTC3411EDD#TRPBF.
  • LTC3411EDDTRPBF
  • LTC3411EDDTRPBF.