Analog Devices LTC2626CDD-1#TRPBF

D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
$ 3.52
Production

价格与库存

数据表和文档

下载 Analog Devices LTC2626CDD-1#TRPBF 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

Linear Technology

Component Distributors Inc.

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LTC2626CDD-1#TRPBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 3.52
$ 4.89
$ 4.89
Stock
203,887
248,418
248,418
Authorized Distributors
4
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
2-Wire, I2C, Serial
I2C
I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

描述

由其分销商提供的 Analog Devices LTC2626CDD-1#TRPBF 的描述。

D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
12-Bit Rail-to-Rail DACs with I2C Interface
MS-DAC/Industrial 12-bit I2C VOUT DAC
DAC 1-CH 12-bit 10-Pin DFN EP T/R
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 3months ago) Digital to Analog Converter 0C 4LSB 7mus 5.5V

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LTC2626CDD-1-TRPBF
  • LTC2626CDD1#TRPBF
  • LTC2626CDD1TRPBF