Analog Devices LTC2361ITS8#TRMPBF

1-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT-23 T/R
$ 3.645
Production

价格与库存

数据表和文档

下载 Analog Devices LTC2361ITS8#TRMPBF 的数据表和制造商文档。

Linear Technology

Datasheet20 页16 年前
Technical Drawing1 页15 年前

Analog Devices

Component Distributors Inc.

Farnell

库存历史记录

3 个月趋势:
-50.76%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LTC2361ITS8#TRMPBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 3.645
$ 3.15
$ 3.15
Stock
224,284
111,949
111,949
Authorized Distributors
6
5
5
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices LTC2361ITS8#TRMPBF 的评估工作包和参考设计。

相关零件

Analog DevicesLTC2361CTS8#TRMPBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin TSOT-23 T/R
Analog DevicesAD7921AUJZ-R2
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
Analog DevicesAD7921AUJZ-REEL7
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
Texas InstrumentsADC121C021CIMK/NOPB
ADC Single SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
Texas InstrumentsADC121C027CIMK/NOPB
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Function 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC121C027CIMK
Single Channel Single ADC SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
Analog DevicesAD7921AUJ-R2
Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R

描述

由其分销商提供的 Analog Devices LTC2361ITS8#TRMPBF 的描述。

1-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
SOT-238 12B 250KSPS SAR ADC IN
12Bit 2.35V~3.6V 250kHz SPI TSOT-23-8 Analog To Digital Converters (ADCs) ROHS
12BIT ADC, 250KSPS, SAR, TSOT-8; Resolution:12bit; Sampling Rate:250kSPS; Input Type:Single Ended; Interface Type:Serial, SPI; Min Supply Voltage:2.35V; Max Supply Voltage:3.6V; Termination Type:SMD; Case Style:TSOT-23; No. of ;RoHS Compliant: Yes

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LTC2361ITS8-TRMPBF
  • LTC2361ITS8TRMPBF