Analog Devices LT1790BCS6-3#TRPBF

Micropower SOT-23 Low Dropout Reference Family
$ 2.59
Production

价格与库存

数据表和文档

下载 Analog Devices LT1790BCS6-3#TRPBF 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

element14 APAC

Linear Technology

iiiC

Component Distributors Inc.

库存历史记录

3 个月趋势:
-21.75%

备用零件

Price @ 1000
$ 2.59
$ 3.09
$ 3.09
Stock
221,768
235,476
235,476
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices LT1790BCS6-3#TRPBF 的评估工作包和参考设计。

相关零件

Texas InstrumentsLM4132BMFX-3.0/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Texas InstrumentsLM4132DMFX-3.0/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Texas InstrumentsLM4132BMFX-2.5/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Analog DevicesMAX6029EUK33+T
V-Ref Precision 3.3V 4mA 5-Pin SOT-23 T/R

描述

由其分销商提供的 Analog Devices LT1790BCS6-3#TRPBF 的描述。

Micropower SOT-23 Low Dropout Reference Family
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6
V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R
VOLT REF, 3V, TSOT-23-6, 0 TO 70DEG C;
电压基准, 3V, TSOT-23-6, 0 至 70度;

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LT1790BCS6-3#TRPBF.
  • LT1790BCS6-3-TRPBF
  • LT1790BCS6-3TRPBF
  • LT1790BCS63TRPBF