Analog Devices LT1236CIN8-10#PBF

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8
$ 4.97
Production

数据表和文档

下载 Analog Devices LT1236CIN8-10#PBF 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

Linear Technology

Component Distributors Inc.

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LT1236CIN8-10#PBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 4.97
$ 4.14
Stock
126,189
115,721
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
10 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
1.7 mA
1.7 mA

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

相关零件

Analog DevicesLT1236BCN8-5#PBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8
Analog DevicesLT1460DCN8-10#PBF
Voltage Ref, Series, 10V, Npdip-8 Rohs Compliant: Yes |Analog Devices, Inc. LT1460DCN8-10#PBF
Analog DevicesLT1460DCN8-2.5#PBF
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8
Analog DevicesMAX6241BCPA
R-PDIP-T8 Tube TIN LEAD Series Buried Zener voltage reference device 15mA 36V 2muVrms 5ppm/C
Analog DevicesMAX6250BEPA+
EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C
Analog DevicesMAX6250BCPA+
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)

描述

由其分销商提供的 Analog Devices LT1236CIN8-10#PBF 的描述。

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8
V-Ref Precision 10V 10mA 8-Pin PDIP N Tube
IC VREF SERIES/SHUNT 0.1% 8DIP

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LT1236CIN8-10-PBF
  • LT1236CIN810PBF