Analog Devices LT1161CN#PBF

IC, GATE DRIVER, HIGH SIDE, 8V-48V, DIP; Available until stocks are exhausted
$ 7.21
Production

价格与库存

数据表和文档

下载 Analog Devices LT1161CN#PBF 的数据表和制造商文档。

Upverter

Datasheet12 页20 年前

Analog Devices

Linear Technology

Component Distributors Inc.

库存历史记录

3 个月趋势:
-14.23%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LT1161CN#PBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 7.21
$ 8.563
$ 8.563
Stock
161,270
161,039
161,039
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Channel Type
-
-
-
Number of Drivers
4
4
4
Max Output Current
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
48 V
48 V
48 V
Max Power Dissipation
-
-
-

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

描述

由其分销商提供的 Analog Devices LT1161CN#PBF 的描述。

IC, GATE DRIVER, HIGH SIDE, 8V-48V, DIP; Available until stocks are exhausted
IC MOSFET DRIVER N-CH QUAD 20DIP / Driver 0.065V 4-OUT High Side Non-Inv Automotive 20-Pin PDIP N Tube
Buffer/Inverter Based MOSFET Driver, BIPolar, PDIP20
High Side MOSFET 8V~48V PDIP-20 Gate Drive ICs ROHS
Quad Protected High-Side MOSFET Driver
Ic,Quad Mosfet Driver,Bipolar,Dip,20Pin,Plastic
Quad Hi Volt Hi Side N-Ch MOSFET Drvr
4x Protected Hi-Side MOSFET Dr

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LT1161CNPBF