Analog Devices ADG3304BRUZ

Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
$ 1.8
Production

价格与库存

数据表和文档

下载 Analog Devices ADG3304BRUZ 的数据表和制造商文档。

HQonline

Datasheet20 页13 年前

Analog Devices

Upverter

Farnell

element14 APAC

库存历史记录

3 个月趋势:
+26.59%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices ADG3304BRUZ 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 1.8
$ 1.78
$ 1.78
Stock
475,381
2,688,317
2,688,317
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
35 ns
35 ns
35 ns
Data Rate
60 Mbps
60 Mbps
60 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
5 µA
5 µA

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices ADG3304BRUZ 的评估工作包和参考设计。

相关零件

Texas InstrumentsTXB0104PWR
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
Texas InstrumentsLSF0204PWR
Voltage Level 7.25ns@ 1.2V @ 1.8V , PECL 1 4 0V 5.5V ECL 1.8V~5.5V 800mV~4.5V TSSOP-14 1.2mm
Texas InstrumentsTXS0104EQPWRQ1
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
NLSV4T244 Series Dual Supply 4 bit Non Inverting Level Translator - TSSOP-14
NXP SemiconductorsNTS0104PW-Q100J
Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R Automotive AEC-Q100

描述

由其分销商提供的 Analog Devices ADG3304BRUZ 的描述。

Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
1.65V~5.5V 1 4 1.15V~5.5V 50Mbps TSSOP-14 Translators / Level Shifters ROHS
Level Translator, -40 To 85Deg C, Tssop; No. Of Inputs:4Inputs; Output Current:-; Propagation Delay:6Ns; No. Of Pins:14Pins; Ic Case/Package:Tssop; Supply Voltage Min:1.15V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. ADG3304BRUZ
Logic Function = Voltage-Level Translator / Channels = 4 / Output Type = 3-State / High Level Output Current uA = -20 / Low Level Output Current uA = 20 / Supply Current uA = 5 / Propagation Delay Time ns = 25 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • ADG3304BRUZ .
  • ADG3304BRUZ.