Analog Devices ADG3123BRUZ

ADG3123BRUZ, Voltage Level Translator, 10.8 to 35 V, -24.2 to 0 V, 20-PIN TSSOP
$ 3.728
Production

价格与库存

数据表和文档

下载 Analog Devices ADG3123BRUZ 的数据表和制造商文档。

HQonline

Datasheet12 页13 年前

Analog Devices

Arrow Electronics

element14 APAC

Augswan

库存历史记录

3 个月趋势:
+0.79%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices ADG3123BRUZ 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
符号封装
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 3.728
$ 4.198
Stock
384,281
240,453
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
8
8
Propagation Delay
80 ns
125 ns
Data Rate
100 kbps
100 kbps
Low Level Output Current
10 mA
10 mA
High Level Output Current
-10 mA
-10 mA
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
65 µA
65 µA

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices ADG3123BRUZ 的评估工作包和参考设计。

相关零件

Analog DevicesADG3300BRUZ
1.65V~5.5V 1 8 1.15V~5.5V 50Mbps TSSOP-20 Translators / Level Shifters ROHS
Analog DevicesADG3308BRUZ
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
Texas InstrumentsLSF0108PWR
Octal bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
Analog DevicesADG3300BRUZ-REEL7
1.65V~5.5V 1 8 1.15V~5.5V 50Mbps TSSOP-20 Translators / Level Shifters ROHS
Texas InstrumentsTXS0104EQPWRQ1
2.3V~5.5V 1 4 1.65V~3.6V 24Mbps TSSOP-14 Translators / Level Shifters ROHS
Texas InstrumentsSN74LVC4245AIPWREP
Voltage Level 9.8ns 1 8 2.7V,4.5V 3.6V,5.5V CMOS 2.7V~3.6V 4.5V~5.5V TSSOP-24 , 1.2mm

描述

由其分销商提供的 Analog Devices ADG3123BRUZ 的描述。

ADG3123BRUZ, VOLTAGE LEVEL TRANSLATOR, 10.8 TO 35 V, -24.2 TO 0 V, 20-PIN TSSOP
2.3V~5.5V 1 8 2.3V~5.5V TSSOP-20 Translators / Level Shifters ROHS
e3 PRODUCTION (Last Updated: 1week ago) ADG3123 Tube level shifter translator 80ns 2.7V 190.990737mg 151muA
8 Channel CMOS Logic to High-Voltage Level Translator
LEVEL TRANSLATOR, 8I/P, 2CIRCUIT, TSSOP;
SPECIALTY INTERFACE CIRCUIT PDSO20
Level Translator, 8I/P, 2Circuit, Tssop; No. Of Inputs:8Inputs; Output Current:15Ma; Propagation Delay:76Ns; No. Of Pins:20Pins; Ic Case/Package:Tssop; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADG3123BRUZ

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • ADG3123BRUZ.