Analog Devices ADD8506WRUZ-REEL7

ADD8506 Tape & Reel (TR) e3 DUAL video amp IC 105C 7.8mm 0.05muA 20mV
$ 1.22
Production

价格与库存

数据表和文档

下载 Analog Devices ADD8506WRUZ-REEL7 的数据表和制造商文档。

Analog Devices

Datasheet12 页15 年前
Official datasheet0 页0 年前

iiiC

DigiKey

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices ADD8506WRUZ-REEL7 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 1.22
$ 1.22
$ 1.22
Stock
308,134
192,819
192,819
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

相关零件

Analog DevicesADD8505WRUZ-REEL7
LCD DRVR 5V 20-Pin TSSOP T/R
Analog DevicesADD8505WRUZ
Tube e3 DUAL TFT-LCD Panels: Gamma Buffer audio video amplifier circuit -40C 1.2mm 3mA 20000muV
Analog DevicesADD8506WWARUZR7
Not Qualified INDUSTRIAL Surface Mount CMOS Video Amp 2.5mus 7V/mus 20mV 0.05muA
Texas InstrumentsTHS7360IPWR
6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7368IPWR
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7364IPWR
6-Ch Video Amp w/ 3-SD & 3-Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85

描述

由其分销商提供的 Analog Devices ADD8506WRUZ-REEL7 的描述。

ADD8506 Tape & Reel (TR) e3 DUAL video amp IC 105C 7.8mm 0.05muA 20mV
LCD Driver 5V Automotive 24-Pin TSSOP T/R
1 Channel Mux`d Buffer for Lin
IC GAMMA BUFFER LCD 6CH 24TSSOP
Buffer Amplifier, 6 Func, CMOS, PDSO24
6CHL MUX`D BUFFER FOR LINE INV
The ADD8504, ADD8505, and ADD8506 are 4-, 5-, and 6-channel LCD gamma reference buffers designed to drive column driver gamma inputs in line inversion panels. Each buffer channel has an A/B input to select between two gamma voltage curves. These buffer channels drive the resistor ladders of LCD column drivers for gamma correction. The ADD8504/ ADD8505/ADD8506 outputs have high slew rates and output drives that increase the stability of the reference ladder resulting in optimal gray scale and visual performance. The ADD8504/ADD8505/ADD8506 are specified over the -40°C to +105°C temperature range. They are available, respec-tively, in 16-, 20-, and 24-lead thin shrink small outline (TSSOP), surface-mount, Pb-free packages. The ADD8506 is also offered in a leaded TSSOP. Applications LCD line inversion gamma references Car navigation panels Personal media player panels

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated