Analog Devices AD9650USVZR7-105EP

16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 363.309
Production

数据表和文档

下载 Analog Devices AD9650USVZR7-105EP 的数据表和制造商文档。

Analog Devices

Datasheet44 页11 年前
Official datasheet0 页0 年前
Datasheet44 页14 年前

SHENGYU ELECTRONICS

备用零件

Price @ 1000
$ 363.309
$ 380.312
Stock
96,561
115,691
Authorized Distributors
1
3
Case/Package
TQFP
TQFP
Number of Pins
80
80
Number of Bits
-
-
Sampling Rate
-
105 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
6 LSB
Differential Nonlinearity
-
1.3 LSB
Number of A/D Converters
-
2
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
1.9 V

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices AD9650USVZR7-105EP 的评估工作包和参考设计。

相关零件

Analog DevicesMAX105ECS+
ADC Dual Flash 800Msps 6-bit Parallel/LVDS 80-Pin TQFP EP
Texas InstrumentsADS1294IPAG
4-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Texas InstrumentsMSC1210Y5PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
Texas InstrumentsADS1298IPAG
8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Analog DevicesAD9277BSVZ
Octal LNA/VGA/AAF/14-Bit ADC and CW I/Q Demodulator
Analog DevicesAD8284WCSVZ
AFE General Purpose 1 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 64-Pin TQFP EP Tray

描述

由其分销商提供的 Analog Devices AD9650USVZR7-105EP 的描述。

16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog to Digital Converters - ADC 16Bit 105Msps Dual EP
16Bit Hi SNR 105Msps Dual ADC
Analog Devices
IC ADC 16BIT PIPELINED 80TQFP
IC ADC 16BIT 80-TQFP-EP
IC ADC 16BIT 105M 64LFCSP
DC DC CONVERTER 5V 75W
PROPRIETARY METHOD ADC

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated