Analog Devices AD8671ARZ-REEL7

Precision Low Noise, Low Input Bias Current, Single Op Amp
$ 2.295
Production

价格与库存

数据表和文档

下载 Analog Devices AD8671ARZ-REEL7 的数据表和制造商文档。

Newark

Datasheet20 页13 年前

Analog Devices

Upverter

iiiC

库存历史记录

3 个月趋势:
+31.44%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices AD8671ARZ-REEL7 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 2.295
$ 2.2
$ 2.2
Stock
413,069
571,502
571,502
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices AD8671ARZ-REEL7 的评估工作包和参考设计。

相关零件

Analog DevicesOP27GSZ-REEL7
ROHS3Compliant EAR99 OP27 Tape & Reel (TR) op amp amplifier circuit 4.9mm 15nA 18V 8000kHz
Analog DevicesOP27GSZ
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 8MHZ 8SOIC
Analog DevicesOP184FSZ
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube

描述

由其分销商提供的 Analog Devices AD8671ARZ-REEL7 的描述。

Precision Low Noise, Low Input Bias Current, Single Op Amp
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD8671ARZ-REEL7; ANALOG DEVICES; 75 µV; 8; 36 V; 1
Precision Operational Amplifier
10MHz 3nA Single channel SOIC-8 Precision Op Amps ROHS
Op-Amp, 10Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8671ARZ-REEL7

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • AD8671ARZREEL7