深色模式现已推出! 在浅色和深色模式之间切换。 登录后保存首选项。

了解更多

Analog Devices AD8638ARJZ-R2

IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

价格与库存

数据表和文档

下载 Analog Devices AD8638ARJZ-R2 的数据表和制造商文档。

Newark

Datasheet20 页16 年前
Datasheet20 页17 年前

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices AD8638ARJZ-R2 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D
下载
EE Concierge
符号封装
SnapEDA
符号封装
3D
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策。

备用零件

Price @ 1000
$ 2.431
Stock
172,782
513,064
Authorized Distributors
0
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
1.35 MHz
1.35 MHz
Input Offset Voltage (Vos)
3 µV
9 µV
Power Supply Rejection Ratio (PSRR)
127 dB
127 dB
Common Mode Rejection Ratio
118 dB
127 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.25 mA
1.5 mA

相关零件

Texas InstrumentsOPA735AIDBVR
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesLTC2050HVHS5#TRMPBF
IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Texas InstrumentsOPA735AIDBVTG4
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesLTC2050HVIS5#TRPBF
IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
STMicroelectronicsTSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSX711AILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

描述

由其分销商提供的 Analog Devices AD8638ARJZ-R2 的描述。

IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
ROHS3Compliant EAR99 AD8638 Tape & Reel (TR) op amp amplifier circuit 3mm 1pA 3muV 1350kHz
Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 23uV Offset-Max, CMOS, PDSO5
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:1.5MHz; Slew Rate:2V/µs; Supply Voltage Min:5V; Supply Voltage Max:16V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The AD8638/AD8639 are single and dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers have very low offset, drift, and bias current. Operation is fully specified from 5 V to 16 V single supply (±2.5 V to ±8 V dual supply). The AD8638/AD8639 provide benefits previously found only in expensive zero-drift or chopper-stabilized amplifiers. Using the Analog Devices, Inc., topology, these auto-zero amplifiers combine low cost with high accuracy and low noise. No external capacitors are required. In addition, the AD8638/AD8639 greatly reduce the digital switching noise found in most chopper- stabilized amplifiers. With a typical offset voltage of only 3 µV, drift of 0.01 µV/°C, and noise of 1.2 µV p-p (0.1 Hz to 10 Hz), the AD8638/AD8639 are suited for applications in which error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature ranges. Many systems can take advantage of the rail-to-rail output swing provided by the AD8638/AD8639 to maximize signal-to-noise ratio (SNR). The AD8638/AD8639 are specified for the extended industrial temperature range (-40°C to +125°C). The single AD8638 is available in tiny 5-lead SOT-23 and 8-lead SOIC packages. The dual AD8639 is available in 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP packages. The AD8638/AD8639 are members of a growing series of auto- zero op amps offered by Analog Devices (see Table 1 in the data sheet). Applications Pressure and position sensors Strain gage amplifiers Medical instrumentation Thermocouple amplifiers Automotive sensors Precision references Precision current sensing

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • AD8638ARJZR2