Analog Devices AD73322LYRUZ

General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
Production

价格与库存

数据表和文档

下载 Analog Devices AD73322LYRUZ 的数据表和制造商文档。

Analog Devices

Datasheet48 页21 年前
Official datasheet0 页0 年前

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices AD73322LYRUZ 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 6.82
Stock
10,815
71,021
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
2 B
-
Interface
Serial
Serial
Number of A/D Converters
2
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
78 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

描述

由其分销商提供的 Analog Devices AD73322LYRUZ 的描述。

General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
Dual-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony
Telecom Circuit, 1-Func, CMOS, PDSO28

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated