Analog Devices AD22100KR-REEL7

Temp Sensor Analog 8-Pin SOIC N T/R
$ 2.51

数据表和文档

下载 Analog Devices AD22100KR-REEL7 的数据表和制造商文档。

Augswan

Datasheet12 页21 年前

Upverter

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices AD22100KR-REEL7 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
SnapEDA
符号封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 2.51
$ 5.213
$ 5.213
Stock
119,427
143,616
143,616
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

相关零件

Analog DevicesAD22100ARZ-R7
Temp Sensor Analog(Voltage) 8-Pin SOIC N T/R
Analog DevicesAD22100AR-REEL
Voltage Output Temperature Sensor with Signal Conditioning | SENSOR ANALOG -40C-85C 8SOIC
Analog DevicesAD22100ARZ
ANALOG DEVICES AD22100ARZ Temperature Sensor IC, Voltage,1C, -50 C, +150 C, SOIC, 8 Pins

描述

由其分销商提供的 Analog Devices AD22100KR-REEL7 的描述。

Temp Sensor Analog 8-Pin SOIC N T/R
Voltage Output Temperature Sensor with Signal Conditioning
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Terminal Finish: Tin/Lead (Sn85Pb15); Maximum Supply Voltage: 6.5 V;
The AD22100 is a monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range -50°C to +150°C, making it ideal for use in numerous HVAC, instrumentation and automotive applications. The signal conditioning eliminates the need for any trimming, buffering or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature times the supply voltage (ratiometric). The output swings from 0.25 V at -50°C to +4.75 V at +150°C using a single +5.0 V supply. Due to its ratiometric nature, the AD22100 offers a cost effective solution when interfacing to an analog-to-digital converter. This is accomplished by using the ADC's +5 V power supply as a reference to both the ADC and the AD22100 (See Figure 2 of the datasheet), eliminating the need for and cost of a precision reference.

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated