Amphenol D38999/26ZC35PN

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 22 Contacts
$ 140.868
Production

数据表和文档

下载 Amphenol D38999/26ZC35PN 的数据表和制造商文档。

IHS

Datasheet183 页7 年前

element14 APAC

JRH Electronics

ODG (Origin Data Global)

库存历史记录

3 个月趋势:
-44.91%

备用零件

Price @ 1000
$ 140.868
$ 55.543
$ 55.543
Stock
3,829
8,945
8,945
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
5 A
5 A

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol AerospaceTV06RW-13-35P
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Amphenol AerospaceTV06RW-13-35S
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

描述

由其分销商提供的 Amphenol D38999/26ZC35PN 的描述。

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 22 Contacts
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Tri-Start Gs= Subminiature, Threaded, Circular Military Rohs Compliant: Yes |Amphenol Aerospace D38999/26ZC35PN
CIRCULAR CONNECTOR, PLUG, 13-35, CABLE; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:22Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Contacts = 22 / Contact Gender = Plug / Contact Termination Type = Crimp / Insert Arrangement = 11-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Zinc Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • D3899926ZC35PN