Amphenol D38999/24MJ35PN

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
$ 257.5
Production

价格与库存

数据表和文档

下载 Amphenol D38999/24MJ35PN 的数据表和制造商文档。

element14 APAC

Datasheet183 页7 年前
Datasheet2 页13 年前

Farnell

JRH Electronics

库存历史记录

3 个月趋势:
-95.14%

备用零件

Price @ 1000
$ 257.5
$ 284.7
Stock
132
17
Authorized Distributors
6
5
Gender
Male
Receptacle
Number of Positions
128
128
Mount
Jam Nut, Panel
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Threaded
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
550 V
Current Rating
5 A
5 A

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol AerospaceD38999/20WJ35BB
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Amphenol AerospaceD38999/20FJ35PA
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Amphenol AerospaceD38999/20FJ35PN
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

描述

由其分销商提供的 Amphenol D38999/24MJ35PN 的描述。

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 128 sock. #22D, crimp, key A, comp.-Ni
Circular MIL Spec Connector 128P JAM NUT PIN SZ 25
CONNECTOR, CIRC, 25-35, 128WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Th
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector Receptacle Size 25, 128 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:128; Circular Contact Type:Pin De Crimpado |Amphenol Aerospace D38999/24MJ35PN

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • D3899924MJ35PN