Amphenol D38999/20WG41PA

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
$ 67.828
Production

数据表和文档

下载 Amphenol D38999/20WG41PA 的数据表和制造商文档。

IHS

Datasheet1 页10 年前

Farnell

Newark

库存历史记录

3 个月趋势:
-32.48%

备用零件

Price @ 1000
$ 67.828
$ 39.55
$ 39.55
Stock
2,137
954
954
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
41
-
-
Mount
Flanges, Panel, Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
7.5 A
-
-

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol AerospaceD38999/24FG41SN
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
Amphenol AerospaceD38999/24FG41PN
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
Amphenol AerospaceD38999/24JG41PN
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
Amphenol AerospaceD38999/24MG41SN
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port

描述

由其分销商提供的 Amphenol D38999/20WG41PA 的描述。

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 21, 41WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 41Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Thre
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Receptacle, Size 21, 41 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:41; Circular Contact Type:Pin De Crimpado |Amphenol Aerospace D38999/20WG41PA

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • D3899920WG41PA