Amphenol Sine Systems C016 10C008 000 1

Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
$ 9.81
Production

数据表和文档

下载 Amphenol Sine Systems C016 10C008 000 1 的数据表和制造商文档。

Electro Sonic

Datasheet24 页11 年前

RS (Formerly Allied Electronics)

element14 APAC

Farnell

库存历史记录

3 个月趋势:
-0.19%

供应链

Lifecycle StatusProduction (Last Updated: 1 year ago)

相关零件

Amphenol IndustrialATC-09-9-1939PN
Connector MIL-STD-1344 Circular PIN 9 Position Crimp Straight Jam Nut 9 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
ITT / CannonVG95234A-20A9PN
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
ITT / CannonCA3102E20-16P-B-01
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 7 Size 16 Pin Cont, Sealed

描述

由其分销商提供的 Amphenol Sine Systems C016 10C008 000 1 的描述。

Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
9 (8 + PE) Position Circular Connector Receptacle Housing Panel Mount
8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Male panel connector 8 pole; crimp; bayonet locking; IP65
Amphenol-Tuchel
RUNDSTECKVERBINDER C016-3 15 Stifte, Gr.1, crimp
C16 M 8+GRD CRMP W/O BK STR ROHS COMPLIANT: YES
8+PE Male receptacle with mounted gasket
Amphenol Industrial C016-10C008-0001
CONN RCPT HSNG MALE 9POS PNL MT
8+PE Male receptacle with mounted gasket. Mounting hole Ø26.2. Suitable sealing for fixing screws must be provided. For use with crimp contacts (sold separately).
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 9 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Plating = Gold / Silver / Shell Material = Polyamide 6.6 / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = C16-3

制造商别名

Amphenol Sine Systems 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Sine Systems 也可称为以下名称:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

零件编号别名

该零件可能有以下备用零件编号:

  • C016 10C008 0001
  • C016-10C008-000-1
  • C016-10C008-0001
  • C01610C0080001