Amphenol Industrial MS3106E14S-7P

Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 24.164
Production

数据表和文档

下载 Amphenol Industrial MS3106E14S-7P 的数据表和制造商文档。

element14 APAC

Datasheet73 页20 年前

Farnell

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-36.91%

备用零件

Price @ 1000
$ 24.164
$ 36.646
Stock
4,324
1,373
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

Amphenol IndustrialMS3106A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101F10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

描述

由其分销商提供的 Amphenol Industrial MS3106E14S-7P 的描述。

Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 700V
CONNECTOR, CIRCULAR, SIZE 14S, 3WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert Arrangement:14S-7; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

制造商别名

Amphenol Industrial 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Industrial 也可称为以下名称:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

零件编号别名

该零件可能有以下备用零件编号:

  • MS3106E 14S-7P
  • MS3106E-14S-7P
  • MS3106E14S-7P.
  • MS3106E14S7P