Amphenol Industrial 97-3106A-18-19P

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
$ 25.4
Production

数据表和文档

下载 Amphenol Industrial 97-3106A-18-19P 的数据表和制造商文档。

Farnell

Datasheet1 页23 年前
Datasheet44 页20 年前
Datasheet39 页25 年前

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

库存历史记录

3 个月趋势:
-20.29%

备用零件

Price @ 1000
$ 25.4
$ 33.272
Stock
12,453
16,150
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
10
10
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
13 A

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

相关零件

AmphenolMS3106A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive
Amphenol IndustrialMS3106A18-19P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceMS3106F18-8P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106F18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
AmphenolMS3101F18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port

描述

由其分销商提供的 Amphenol Industrial 97-3106A-18-19P 的描述。

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Plug, 10, Pin
CIRCULAR, SIZE 18, 10WAY, PIN; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded;

制造商别名

Amphenol Industrial 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Industrial 也可称为以下名称:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

零件编号别名

该零件可能有以下备用零件编号:

  • 97-3106A18-19P
  • 97-3106A1819P
  • 973106A1819P