Amphenol Aerospace D38999/20WD5SN

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 61.86
Production

数据表和文档

下载 Amphenol Aerospace D38999/20WD5SN 的数据表和制造商文档。

element14 APAC

Datasheet1 页10 年前
Datasheet2 页13 年前

Farnell

库存历史记录

3 个月趋势:
+0.35%

备用零件

Price @ 1000
$ 61.86
$ 31.32
$ 31.32
Stock
2,334
4,286
4,286
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
5
-
-
Mount
Flanges, Panel, Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
13 A
-
-

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol AerospaceD38999/24FD5PA
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol AerospaceD38999/24FD5SA
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol AerospaceD38999/24WD5PN
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol AerospaceD38999/24FD5PN
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

描述

由其分销商提供的 Amphenol Aerospace D38999/20WD5SN 的描述。

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular MIL Spec Connector 5P RCPT SZ 15 SKT WL MNT
Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
TV 5C 5#16 SKT RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
WALL MOUNTING RECPTABLE WITH CADMIUM PLATE OLIVE DRAB
CONN D38999 CIRC SKT 5 POS CRMP ST WALL MNT 5TERM
SQ FL RECEPT Sz15 OLIVE DRAB 15-05 SKT
Appliance socket with flange 15-5 5P
CONN RCPT FMALE 5POS GOLD CRIMP
CONNECTOR,88-552004-05S RECEPT
CONNECTOR, CIRCULAR, 15-5, 5WAY, SIZE 15; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Sty

制造商别名

Amphenol Aerospace 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Aerospace 也可称为以下名称:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

零件编号别名

该零件可能有以下备用零件编号:

  • D38999/20WD5SN.
  • D3899920WD5SN