Aero Electric MS3470W22-21PZ

MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 57.873
Production

数据表和文档

下载 Aero Electric MS3470W22-21PZ 的数据表和制造商文档。

IHS

Datasheet1 页18 年前

库存历史记录

3 个月趋势:
+74.05%

备用零件

Price @ 1000
$ 57.873
$ 73.216
$ 73.216
Stock
834
1
1
Authorized Distributors
6
4
4
Gender
Male
-
-
Number of Positions
-
21
21
Mount
-
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
-
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
13 A
13 A

供应链

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

描述

由其分销商提供的 Aero Electric MS3470W22-21PZ 的描述。

MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
Conesys MS3470W22-21PZ
Wall Mount Receptacle
AE7 21C 21#16 PIN RECP
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

制造商别名

Aero Electric 在全球拥有多个品牌,分销商可将其用作替代名称。Aero Electric 也可称为以下名称:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp