Aero Electric MS3459L20-15S

Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
$ 81.447
Production

数据表和文档

下载 Aero Electric MS3459L20-15S 的数据表和制造商文档。

IHS

Datasheet1 页11 年前

Newark

库存历史记录

3 个月趋势:
-10.00%

备用零件

Price @ 1000
$ 81.447
$ 293.976
Stock
267
2
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
-
7
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Silver
Voltage Rating
-
2 kV
Current Rating
-
23 A

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

描述

由其分销商提供的 Aero Electric MS3459L20-15S 的描述。

Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
7 sockets AWG12, less cont., straight plug, self-lock, key N, Al/Ni white
CIRCULAR CONN, PLUG, 20-15, CABLE; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3459 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:7Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

制造商别名

Aero Electric 在全球拥有多个品牌,分销商可将其用作替代名称。Aero Electric 也可称为以下名称:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp