Microchip VSC8564XKS-11

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
$ 53.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8564XKS-11.

Microchip

Datasheet178 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.01%

CAD Models

Download Microchip VSC8564XKS-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.615
$ 67.013
Stock
125,430
100,423
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
256
256
Data Rate
-
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
2.625 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A002.a.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8564XKS-11 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 Port GbE Cu/Fiber PHY with (Q)SGMII & MACsec
Ethernet Transceiver, 4-Trnsvr, PBGA256
ROHS3Compliant Active Surface Mount Tray Telecom IC (Function)
4P, DUAL-MEDIA, GE PHY, MACSEC 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8564XKS11