What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VN770KP-E

VN770KP-E Series 36 V 9 A SMT Quad Smart Power Solid State Relay - SO-28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN770KP-E.

IHS

Datasheet33 pages10 years ago

Future Electronics

CAD Models

Download STMicroelectronics VN770KP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsVNQ810P-E
VNQ Series Quad Channel 36 V 320 mOhm SMT High Side Relay Driver - SOIC-28
STMicroelectronicsTDA7303TR
TDA7303 Series 10 V Digital Controlled Stereo Audio Processor - SOIC-28
STMicroelectronicsTDA7303
Audio Processor Bass/Treble 3-IN Automotive 28-Pin SO
NXP SemiconductorsHEF40374BT,652
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP SemiconductorsSAA1064T/N2,118
SAA106 Series 2L Compatible 15 V Surface Mount LED Display Driver
NXP SemiconductorsSJA1000T/N1,118
CAN Interface, Controller, CAN Controller, Serial, 1 Mbps, 4.5 V, 5.5 V, SOIC, 28 Pins

Descriptions

Descriptions of STMicroelectronics VN770KP-E provided by its distributors.

VN770KP-E Series 36 V 9 A SMT Quad Smart Power Solid State Relay - SO-28
Quad smart power solid state relay for complete H-bridge configurations
Quad Smart Solid State Relay 36V 28-Pin SO Tube
MOTOR DRIVER, AEC-Q100, SOIC-28
SO28 QUAD SMART PWR SOLID STAT
Current Limiting ESD Open Load Detect Over Temperature Over Voltage Short Circuit UVLO TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE Lead Free Tube bridge driver 9A 13V 160m Ohm (Max) 2.65mm
MOTOR DRIVER, AEC-Q100, SOIC-28; IC Type:Half-Bridge Motor Driver; Motor Type:DC; No. of Outputs:1Outputs; Output Current:9A; Output Voltage:-; IC Case / Package:SOIC; No. of Pins:28Pins; Supply Voltage Min:5.5V; Product Range:-88 RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN770KPE