STMicroelectronics TS914IN.

Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDIP4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914IN..

SHENGYU ELECTRONICS

Datasheet17 pages15 years ago

IHS

Newark

Sierra IC

CAD Models

Download STMicroelectronics TS914IN. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2007-04-24
LTD Date2007-10-24

Descriptions

Descriptions of STMicroelectronics TS914IN. provided by its distributors.

Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDIP4
QUAD OP-AMP 12000 uV OFFSET-MAX 0.8 MHz BAND WIDTH PDIP14
IC, OP AMP, QUAD RRI/O, DIP14, 914; No. of Amplifiers: 4 Amplifier; Bandwidth: 800kHz; Slew Rate: 0.5V/µs; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-20
IC, OP-AMP QUAD RRI/OIC, OP-AMP QUAD RRI/O; AMPLIFIERS, NO. OF:4; VOLTAGE, SUPPLY +NOM:3V; BANDWIDTH:0.8MHZ; VOLTAGE, INPUT OFFSET MAX:12MV; SLEW RATE:0.5; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); PINS, NO. OF:14; RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS914IN