STMicroelectronics TS556ID

Low Power Dual Cmos Timers | IC Osc Timer Dual 2.7MHZ 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS556ID.

IHS

Datasheet19 pages21 years ago

SHENGYU ELECTRONICS

STMicroelectronics

iiiC

Mouser

CAD Models

Download STMicroelectronics TS556ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 4.72
Stock
907,938
141,209
141,209
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
460 µA
600 µA
600 µA
Low Level Output Current
50 mA
3.2 mA
3.2 mA
Frequency
2.7 MHz
500 kHz
500 kHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics TS556ID provided by its distributors.

LOW POWER DUAL CMOS TIMERS | IC OSC TIMER DUAL 2.7MHZ 14-SOIC
DUAL PULSE; RECTANGULAR 2 MHz TIMER PDSO14
130μA 2V 16V SO-14 SMD 3.9mm W × 1.65mm H
The TS556 is a dual CMOS timer which offers very low consumption (I cc(TYP) TS556 = 220uA at V CC=+5V versus I cc(TYP) NE556 = 6mA) and high frequency f f(max.) TS556 = 2.7MHz versus f (max.)NE556 = 0.1 MHz) Thus, either in Monostable or Astable mode, tim-ing remains very accurate. The TS556 provides reduced supply current spikes during output transitions, which enables the use of lower decoupling capacitors compared to those required by bipolar NE556. Timing capacitors can also be minimized due tohigh input impedance (1012\Omega ).

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics