STMicroelectronics TS555CD

Low Power Single Cmos Timers | IC Osc Sgl Timer 2.7MHZ 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS555CD.

Upverter

Datasheet20 pages21 years ago

SHENGYU ELECTRONICS

IHS

Arrow Electronics

element14

CAD Models

Download STMicroelectronics TS555CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics TS555CD provided by its distributors.

LOW POWER SINGLE CMOS TIMERS | IC OSC SGL TIMER 2.7MHZ 8-SOIC
TIMER, SINGLE CMOS LP 8 PIN SOIC
Standard Timer Single 8-Pin SO N Tube
PULSE; RECTANGULAR 2 MHz TIMER PDSO8
TIMER, 1 Func, 2.7MHz, CMOS, PDSO8
IC, SINGLE CMOS TIMER, LOW POWER; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:2.7MHz; Supply Voltage Range:2V to 16V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:555; Operating Frequency Max:2.7MHz; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS555CD.