What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TM8050H-8W

TM8050H Series 800 V 100 mA Ihold 80 A Flange Mount SCR Thyristor - TO-247
$ 2.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TM8050H-8W.

Future Electronics

Datasheet9 pages10 years ago

TME

Inventory History

3 month trend:
-14.04%

CAD Models

Download STMicroelectronics TM8050H-8W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics TM8050H-8W provided by its distributors.

TM8050H Series 800 V 100 mA Ihold 80 A Flange Mount SCR Thyristor - TO-247
SCR 800V 80A TO247 / SCR 800 V 80 A Sensitive Gate Through Hole TO-247-3
80 A High Temperature Thyristor (SCR)
100mA 50mA 800V TO-247-3 Thyristors (SCR)/Modules ROHS
SCR Diode 800V 80A(RMS) 731A 3-Pin(3+Tab) TO-247 Tube
Thyristor SCR 800V 1.55V 5V 0.02mA 3-Pin TO-247 Tube
STMicroelectronics , 50A, , TO-247, Vrrm=800V
STMicroelectronics TM8050H-8W 晶闸管
RS APAC
SCRs DFD THYR TRIAC & RECTIFIER
Thyristor, 800V, 80A, To-247; Peak Repetitive Off State Voltage:800V; Gate Trigger Current Max:50Ma; Average On State Current:50A; On State Rms Current:80A; Thyristor Case Style:To-247; No. Of Pins:3Pins; Holding Current Max:100Ma Rohs Compliant: Yes |Stmicroelectronics TM8050H-8W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM8050H8W