What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TDA7803A-ZST

Audio Amp Speaker 4-CH Stereo 47W Class-AB Automotive 36-Pin PowerSO Slug Up T/R
$ 5.94
Production

Price and Stock

Inventory History

3 month trend:
-57.14%

CAD Models

Download STMicroelectronics TDA7803A-ZST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics TDA7803A-ZST provided by its distributors.

Audio Amp Speaker 4-CH Stereo 47W Class-AB Automotive 36-Pin PowerSO Slug Up T/R
Audio Power Amplifier, 72W x 4 @ 2Ohm, AB, 4 Channels, 6V to 16V, PowerSO, 36 Pins
Audio Power Amp, Ab, -40 To 105Deg C; Output Power:47W; Amplifier Class:Ab; No. Of Channels:4 Channel; Supply Voltage Range:6V To 16V; Amplifier Case Style:Powerso; No. Of Pins:36Pins; Load Impedance:2Ohm; Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TDA7803A-ZST
Power-SO-36 Audio Amplifiers ROHS
High efficiency digital input automotive quad power amplifier with built-in diagnostics features, start stop compatible
Ciiva
72W, 4 Channel(s), 1 Func, PDSO36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7803AZST