What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TDA7263M

Audio Amp Speaker 2-CH Stereo 12W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7263M.

IHS

Datasheet7 pages22 years ago

Mouser

CAD Models

Download STMicroelectronics TDA7263M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics TDA7263M provided by its distributors.

Audio Amp Speaker 2-CH Stereo 12W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Audio Amplifier, 12W, 2 Channel(s), 1 Func, Bipolar, PZFM11
Audio Integrated Circuits 12W Stereo Amplifier
8542.33.00.01 TDA7263 Tube Depop Mute Short-Circuit and Thermal Protection audio amplifier 10V 10.7mm 12W x 2 @ 8Ohm 2A
IC AMP AUDIO PWR 12W MULTIWATT11
IC AMP AB STEREO 12W 11MULTIWATT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 7263 M