What’s new: Find the right parts faster with our redesigned experience

Learn more

Moxa TCF-90-M-ST

Media Converter, RS-232 to Multi-mode St Fiber Optic, Port Power, TCF-90 Series
$ 328.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa TCF-90-M-ST.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Moxa TCF-90-M-ST provided by its distributors.

MEDIA CONVERTER, RS-232 TO MULTI-MODE ST FIBER OPTIC, PORT POWER, TCF-90 SERIES
CONV, SERIAL TO FIBER OPTIC
Serial Ports = 2 / Appliance Type = RS-232 to Fibre Converter / Interface Type A = RS232 / Interface Type B = Fibre Multi-Mode / Connection Type A = DB9 Female / Baud Rate Kbps = 115.2 / Connection Type B = ST / Galvanic Isolation = Yes / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 12 / Protection Rating = IP30 / Series = TCF-90 / Current Consumption mA = 20 / Mounting Type = Desktop / Width mm = 42 / Depth mm = 22 / Height mm = 80 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies