Microchip TC7109CLW713

Converters - A/D - System - Dual Slope 13 Bit Fast Recovery

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7109CLW713.

SHENGYU ELECTRONICS

Datasheet32 pages13 years ago

DigiKey

Mouser

CAD Models

Download Microchip TC7109CLW713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.619
$ 12.619
Stock
58,691
1,114,326
1,114,326
Authorized Distributors
0
6
6
Case/Package
LCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
-
10 sps
10 sps
Polarity
-
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Microchip TC7109CLW713 provided by its distributors.

Converters - A/D - System - Dual Slope 13 Bit Fast Recovery
IC ADC 12BIT DUAL SLOPE 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.