What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics T74LS245B1

Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS245B1.

IHS

Datasheet3 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.7
$ 0.7
Stock
13,835
511,131
511,131
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
12 ns
8 ns
8 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS245B1 provided by its distributors.

Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T74LS245B1.