Microchip SY89295UTI

IC DELAY LN 1024TAP PROG 32TQFP Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89295UTI.

SHENGYU ELECTRONICS

Datasheet17 pages15 years ago

DigiKey

CAD Models

Download Microchip SY89295UTI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.57
$ 11.57
Stock
88,002
123,573
123,573
Authorized Distributors
0
6
6
Propagation Delay
-
14.8 ns
14.8 ns
Number of Taps
-
1024
1024
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32

Descriptions

Descriptions of Microchip SY89295UTI provided by its distributors.

IC DELAY LN 1024TAP PROG 32TQFP Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP
2.5V / 3.3V 1.5 GHZ PRECISION LVPECL PROGRAMMABLE DELAY | IC DELAY LN 1024TAP PROG 32TQFP
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, PQFP32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.