What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM32WB55CCU6

MCU 32-Bit STM32WB55 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN T/R
$ 3.69
Production

Price and Stock

Inventory History

3 month trend:
-0.67%

CAD Models

Download STMicroelectronics STM32WB55CCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55CCU6 provided by its distributors.

MCU 32-Bit STM32WB55 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN T/R
UFQFPN-48-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 256 Kbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 85°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Mcu, 32Bit, 64Mhz, Ufqfpn-Ep; Product Range:Stm32 Family Stm32Wb Series Microcontrollers; Architecture:Arm Cortex-M4F, Arm Cortex-M0+; Mcu Core Size:32Bit; Program Memory Size:256Kb; Ram Memory Size:128Kb; Cpu Speed:64Mhz; No. Of Rohs Compliant: Yes |Stmicroelectronics STM32WB55CCU6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics