What’s new: Find the right parts faster with our redesigned experience

Learn more

MCC SS2150-LTP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SS2150-LTP.

IHS

Datasheet5 pages7 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+82.05%

CAD Models

Download MCC SS2150-LTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of MCC SS2150-LTP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC
SS2150 Series 150 V 2 A Schottky Rectifier Surface Mount - DO-214AC
Rectifier Diode Schottky 150V 2A 2-Pin SMA T/R
Schottky Rectifier, 150V, 2A, Do-214Ac Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS SS2150-LTP
DIODE SCHOTTKY 150V 2A DO214AC
SCHOTTKY RECTIFIER, 150V, 2A, DO-214AC;
150V 900mV@2A 2A SMA(DO-214AC) Schottky Diodes ROHS
150V 50A 500¦ÌA 2A SMA(DO-214AC) 2.44mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS2150LTP